- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MN2-B-24-620-1-1BA-B-E
MN2-B-24-620-1-1BA-B-E
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 20A Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A Automotive
Search Keywords: MN2B2462011BABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MN2-B-24-620-1-1BA-B-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:N/A
-
Number of Poles:22860
-
Current Rating:20 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$50.13
5
$44.74
10
$43.40
30
$41.54
50
$39.83
100
$31.87
250 +
$30.61
Click for Quote
Log in
to unlock special pricing