- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MM1-B-34-610-1-2AA-B-C
MM1-B-34-610-1-2AA-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 10A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 10A 250VAC/65VDC
Search Keywords: MM1B3461012AABC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MM1-B-34-610-1-2AA-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$20.31
30
$19.70
50
$19.13
100
$14.47
250
$14.08
500
$13.90
1,000 +
$13.54
Click for Quote
Log in
to unlock special pricing