- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MM1-B-34-475-3-2HA-B-C
MM1-B-34-475-3-2HA-B-C
Carling Technologies
Hydraulic/Magnetic Circuit Breaker - 1 Pole - 7.5A - 125/250 VAC 50/60 Hz - 80 VDC - Paddle Actuator - Series Trip (Current) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hydraulic/Magnetic Circuit Breaker - 1 Pole - 7.5A - 125/250 VAC 50/60 Hz - 80 VDC - Paddle Actuator - Series Trip (Current) - Without Auxiliary Switch - DC 50/60Hz Medium Actuator - 7.5A - Screw 8-32 (Bus Type) - Gloss Handle - Black Actuator - Black Pan
Search Keywords: MM1B3447532HABC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MM1-B-34-475-3-2HA-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$22.62
30
$21.94
50
$21.30
100
$16.11
250
$15.68
500
$15.47
1,000 +
$15.08
Click for Quote
Log in
to unlock special pricing