- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MG1-B-32-420-3-JF1-7-C
MG1-B-32-420-3-JF1-7-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 2A 250VAC/80VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 2A 250VAC/80VDC Automotive
Search Keywords: MG1B324203JF17C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MG1-B-32-420-3-JF1-7-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$38.10
5
$34.00
10
$33.91
30
$32.03
50
$30.27
100
$24.22
250 +
$23.57
Click for Quote
Log in
to unlock special pricing