- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MF2-B-94-475-1-HC4-2-C
MF2-B-94-475-1-HC4-2-C
Carling Technologies
Circuit Breaker Magnetic 2Pole 7.5A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 7.5A 250VAC/65VDC
Search Keywords: MF2B944751HC42C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MF2-B-94-475-1-HC4-2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:2
-
Current Rating:7.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$50.71
5
$47.79
10
$47.07
30
$45.14
50
$45.02
100
$35.65
250 +
$35.43
Click for Quote
Log in
to unlock special pricing