- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MF2-B-74-615-1-GC2-2-C
MF2-B-74-615-1-GC2-2-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 15A 80VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 80VDC Automotive
Search Keywords: MF2B746151GC22C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MF2-B-74-615-1-GC2-2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$67.79
5
$60.49
10
$58.68
30
$53.86
50
$53.73
100
$41.94
250 +
$41.39
Click for Quote
Log in
to unlock special pricing