Image is representational - see mfr. specs

MF2-B-34-610-1-HC4-2-C

Carling Technologies

Circuit Breaker Magnetic 2Pole 10A 250VAC/65VDC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Magnetic 2Pole 10A 250VAC/65VDC
Search Keywords: MF2B346101HC42C
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Carling Technologies
  • Parça Numarası:
    MF2-B-34-610-1-HC4-2-C
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Magnetic
  • Voltage Rating:
    250,65 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
6 Weeks Gemi olabilir 7.13.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$62.89
5
$56.12
10
$54.44
30
$49.97
50
$49.84
100
$38.91
250 +
$38.40
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!