- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MF1-B-34-250-1-DB7-B-C
MF1-B-34-250-1-DB7-B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 250VAC/65VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 250VAC/65VDC Automotive
Search Keywords: MF1B342501DB7BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MF1-B-34-250-1-DB7-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.34
5
$24.83
10
$24.76
30
$24.10
50
$23.45
100
$18.76
250 +
$18.52
Click for Quote
Log in
to unlock special pricing