- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ME1-B-94-610-1-A37-A-C
ME1-B-94-610-1-A37-A-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC Automotive
Search Keywords: ME1B946101A37AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:ME1-B-94-610-1-A37-A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$23.232
10
$21.120
30
$20.500
50
$20.360
100
$15.960
250
$15.760
500
$15.660
1,000 +
$15.470
Click for Quote
Log in
to unlock special pricing