- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ME1-B-94-450-1-A37-A-C
ME1-B-94-450-1-A37-A-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/80VDC Automotive
Search Keywords: ME1B944501A37AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:ME1-B-94-450-1-A37-A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$26.74
30
$25.19
50
$24.83
100
$19.05
250
$18.54
500
$18.30
1,000 +
$17.83
Click for Quote
Log in
to unlock special pricing