- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ME1-B-94-420-2-A12-B-C
ME1-B-94-420-2-A12-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 2A 125VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 2A 125VAC/32VDC
Search Keywords: ME1B944202A12BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:ME1-B-94-420-2-A12-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:125,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$28.68
30
$27.02
50
$26.63
100
$20.43
250
$19.88
500
$19.62
1,000 +
$19.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT