- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MD2-B-34-620-1-A36-B-C
MD2-B-34-620-1-A36-B-C
Carling Technologies
Circuit Breaker Magnetic 2Pole 20A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 20A 250VAC/65VDC
Search Keywords: MD2B346201A36BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MD2-B-34-620-1-A36-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$47.50
5
$44.62
10
$43.38
30
$41.42
50
$40.51
100
$31.73
250 +
$30.42
Click for Quote
Log in
to unlock special pricing