- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MD1-B-34-610-1-A15-B-C
MD1-B-34-610-1-A15-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 10A 125VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 10A 125VAC/32VDC
Search Keywords: MD1B346101A15BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MD1-B-34-610-1-A15-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:125,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.142
10
$19.220
30
$18.770
50
$18.550
100
$14.690
250
$14.380
500
$14.150
1,000 +
$14.000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT