- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MD1-B-34-430-3-A15-B-C
MD1-B-34-430-3-A15-B-C
Carling Technologies
Circuit Breaker - Magnetic - 1Pole - 3A - 125VAC/32VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic - 1Pole - 3A - 125VAC/32VDC.
Search Keywords: MD1B344303A15BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MD1-B-34-430-3-A15-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$26.49
30
$24.96
50
$24.60
100
$18.87
250
$18.37
500
$18.13
1,000 +
$17.66
Click for Quote
Log in
to unlock special pricing