- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MB2-B-34-625-1-A27-B-C
MB2-B-34-625-1-A27-B-C
Carling Technologies
A two-pole, 25A M-Series hydraulic-magnetic circuit breaker featuring a series trip circuit, medium time delay for DC and 50/6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A two-pole, 25A M-Series hydraulic-magnetic circuit breaker featuring a series trip circuit, medium time delay for DC and 50/60Hz operation, and push-on tab terminals.
Search Keywords: MB2B346251A27BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MB2-B-34-625-1-A27-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$45.62
5
$42.86
10
$41.67
30
$39.79
50
$38.91
100
$30.49
250 +
$29.23
Click for Quote
Log in
to unlock special pricing