- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MB2-B-34-450-1-A27-B-E
MB2-B-34-450-1-A27-B-E
Carling Technologies
A 2-pole, 5.0A M-Series hydraulic-magnetic circuit breaker featuring a series trip circuit and a medium time delay for DC and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 2-pole, 5.0A M-Series hydraulic-magnetic circuit breaker featuring a series trip circuit and a medium time delay for DC and 50/60Hz applications.
Search Keywords: MB2B344501A27BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MB2-B-34-450-1-A27-B-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$50.44
5
$45.00
10
$43.66
30
$41.79
50
$40.07
100
$32.06
250 +
$30.79
Click for Quote
Log in
to unlock special pricing