- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MAAOA-BL
MAAOA-BL
Carling Technologies
Switch Toggle ON OFF SPST Lever Quick Conn 20A 250VAC 372.85VA Panel Mount with Snap-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF SPST Lever Quick Conn 20A 250VAC 372.85VA Panel Mount with Snap-In
Search Keywords: MAAOABL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MAAOA-BL
-
Alias/AKA:215-14330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Snap-In
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Operating Temperature:0 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$11.35
20
$10.78
40
$10.24
80
$9.73
100
$6.95
250 +
$5.64
Click for Quote
Log in
to unlock special pricing