- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MA2-B-24-610-1-A24-2-D
MA2-B-24-610-1-A24-2-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC Automotive
Search Keywords: MA2B246101A242D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MA2-B-24-610-1-A24-2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$39.72
5
$37.43
10
$36.87
30
$36.08
50
$35.36
100
$28.29
250 +
$27.75
Click for Quote
Log in
to unlock special pricing