- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MA1-B-34-620-1-A27-B-C
MA1-B-34-620-1-A27-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 20A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A 250VAC/65VDC
Search Keywords: MA1B346201A27BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MA1-B-34-620-1-A27-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$20.95
30
$20.32
50
$19.73
100
$14.92
250
$14.52
500
$14.33
1,000 +
$13.96
Click for Quote
Log in
to unlock special pricing