help desk software
Image is representational - see mfr. specs

MA1-B-34-610-1-A16-2-C

Carling Technologies

Circuit Breaker Magnetic 1Pole 10A 125VAC/32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 1Pole 10A 125VAC/32VDC
Search Keywords: MA1B346101A162C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    MA1-B-34-610-1-A16-2-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Magnetic
  • Voltage Rating:
    125,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$17.11
30
$16.85
50
$16.60
100
$12.93
250
$12.74
500
$12.54
1,000 +
$12.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5