- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MA1-B-24-420-1-A14-B-D
MA1-B-24-420-1-A14-B-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 2A 250VAC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2A 250VAC Automotive
Search Keywords: MA1B244201A14BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MA1-B-24-420-1-A14-B-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$20.95
30
$20.32
50
$19.73
100
$14.92
250
$14.52
500
$14.33
1,000 +
$13.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT