- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MA1-B-22-610-1-A27-B-E
MA1-B-22-610-1-A27-B-E
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC
Search Keywords: MA1B226101A27BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MA1-B-22-610-1-A27-B-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$16.55
30
$16.30
50
$16.06
100
$12.50
250
$12.34
500
$12.27
1,000 +
$12.12
Click for Quote
Log in
to unlock special pricing