- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LW5A13Z-1165100
LW5A13Z-1165100
Carling Technologies
Switch Rocker Quick Connect Paddle 1A 14VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Quick Connect Paddle 1A 14VDC
Search Keywords: LW5A13Z1165100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LW5A13Z-1165100
-
Alias/AKA:RLW-00000020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Style:Paddle
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$49.61
10
$47.13
25
$44.78
50
$42.54
100
$38.49
250 +
$35.45
Click for Quote
Log in
to unlock special pricing