- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILC54-6S-BL-GN/AM-MBL/12
LTILC54-6S-BL-GN/AM-MBL/12
Carling Technologies
Switch Rocker ON OFF ON SPDT Screw Smooth Curved Rocker 15A 250VAC 372.85VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Screw Smooth Curved Rocker 15A 250VAC 372.85VA Bulk
Search Keywords: LTILC546SBLGNAMMBL12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILC54-6S-BL-GN/AM-MBL/12
-
Alias/AKA:RLL-48991700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Green/Amber,Incandescent Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$15.60
30
$15.36
50
$15.14
100
$10.74
250
$8.55
500
$8.44
1,000 +
$8.39
Click for Quote
Log in
to unlock special pricing