- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILB64-6S-BL-AM-NBL/125N
LTILB64-6S-BL-AM-NBL/125N
Carling Technologies
Switch Rocker ON None ON SPDT Screw Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Screw Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Search Keywords: LTILB646SBLAMNBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILB64-6S-BL-AM-NBL/125N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$15.45
30
$15.22
50
$15.00
100
$10.64
250
$8.46
500
$8.35
1,000 +
$8.30
Click for Quote
Log in
to unlock special pricing