- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILB51-6S-BL-RC-NBL/12V
Carling Technologies
LTILB51-6S-BL-RC-NBL/12V
The LTILB51-6S-BL-RC-NBL/12V is an illuminated, single-pole rocker switch featuring a 12V incandescent lamp and .250 inch tab ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILB51-6S-BL-RC-NBL/12V
-
Alias/AKA:RLL-48690130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight