- Home ›
- All Products›
- LTILB51-6M-BL-RC-WBL/125N
LTILB51-6M-BL-RC-WBL/125N
Carling Technologies
Switch Rocker ON ON SPDT Quick Connect Flat Rocker 15A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON SPDT Quick Connect Flat Rocker 15A 277VAC
Search Keywords: LTILB516MBLRCWBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILB51-6M-BL-RC-WBL/125N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$19.25
30
$18.67
50
$18.13
100
$12.77
250
$9.93
500
$9.67
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing