Image is representational - see mfr. specs

LTILA51-6S-BL-RC-NBL/250N

Carling Technologies

1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Roc ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords: LTILA516SBLRCNBL250N
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Carling Technologies
  • Parça Numarası:
    LTILA51-6S-BL-RC-NBL/250N
  • Alias/AKA:
    RLL-49226808
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Curved/Smooth Face Gloss Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
çoklu:
10
12 Weeks Gemi olabilir 8.17.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10
$11.81
20
$11.22
40
$10.66
80
$10.13
100
$7.23
250 +
$5.87
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!