- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILA51-6S-BL-GN-WBL-XDM1
LTILA51-6S-BL-GN-WBL-XDM1
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Search Keywords: LTILA516SBLGNWBLXDM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILA51-6S-BL-GN-WBL-XDM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$8.42
30
$8.29
50
$8.10
100
$5.28
250
$4.18
500
$3.58
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing