- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILA51-6M-WH-RC-WBL/125N
LTILA51-6M-WH-RC-WBL/125N
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Search Keywords: LTILA516MWHRCWBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILA51-6M-WH-RC-WBL/125N
-
Alias/AKA:RLL-49227501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Matte Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$13.49
40
$12.88
60
$12.41
100
$8.93
260
$6.85
500
$6.67
1,000 +
$6.58
Click for Quote
Log in
to unlock special pricing