- Home ›
- All Products›
- LTILA51-6M-BL-RC-WBL/125N
LTILA51-6M-BL-RC-WBL/125N
Carling Technologies
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 15A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 15A 277VAC
Search Keywords: LTILA516MBLRCWBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILA51-6M-BL-RC-WBL/125N
-
Alias/AKA:RLL-49227017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$12.74
20
$12.11
40
$11.50
80
$10.93
100
$7.80
250 +
$6.33
Click for Quote
Log in
to unlock special pricing