- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGM5B-6S-BL-RC-NBL/12V
LTIGM5B-6S-BL-RC-NBL/12V
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTIGM5B6SBLRCNBL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGM5B-6S-BL-RC-NBL/12V
-
Alias/AKA:TGL-53487500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$24.56
30
$23.83
50
$22.81
100
$15.62
250
$12.67
500
$12.33
1,000 +
$12.17
Click for Quote
Log in
to unlock special pricing