- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGM51-6S-BL-RC-NBL/12V
Available Replacements
Carling Technologies
LTIGM51-6S-BL-RC-NBL/12V
Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTIGM516SBLRCNBL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGM51-6S-BL-RC-NBL/12V
-
Alias/AKA:TGL-53729604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
What replaces LTIGM51-6S-BL-RC-NBL/12V?
The recommended replacement for LTIGM51-6S-BL-RC-NBL/12V is TGL-53729604 from Carling Technologies, available from OnlineComponents.com.
Is LTIGM51-6S-BL-RC-NBL/12V RoHS compliant?
Yes, LTIGM51-6S-BL-RC-NBL/12V is RoHS compliant.
What is the lead time for LTIGM51-6S-BL-RC-NBL/12V?
The standard lead time for LTIGM51-6S-BL-RC-NBL/12V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$31.89
10
$27.86
25
$25.39
50
$22.36
75
$20.58
100 +
$18.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT