- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK54-1S-BL-GNA/125NXGD1
LTIGK54-1S-BL-GNA/125NXGD1
Carling Technologies
Tipette - Rocker Swicth - 15A@125VAC - Green Lens - Black Actuator
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Tipette - Rocker Swicth - 15A@125VAC - Green Lens - Black Actuator
Search Keywords: LTIGK541SBLGNA125NXGD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK54-1S-BL-GNA/125NXGD1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$11.76
30
$11.40
50
$10.89
100
$10.57
250
$9.99
500
$9.72
1,000 +
$9.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT