- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK51-6S-WH-AM-NBL/12V
LTIGK51-6S-WH-AM-NBL/12V
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTIGK516SWHAMNBL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK51-6S-WH-AM-NBL/12V
-
Alias/AKA:TGL-52824000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:Amber,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$13.06
30
$12.87
50
$12.68
100
$8.99
250
$7.15
500
$7.06
1,000 +
$7.01
Click for Quote
Log in
to unlock special pricing