- Home ›
- All Products›
- LTIGK51-6S-WH-AM-NBL/125N/
LTIGK51-6S-WH-AM-NBL/125N/
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTIGK516SWHAMNBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK51-6S-WH-AM-NBL/125N/
-
Alias/AKA:TGL-52818252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$15.50
30
$14.34
50
$14.31
100
$9.95
250
$7.64
500
$7.44
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing