- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK51-6S-BL-CL-NBL/125N
LTIGK51-6S-BL-CL-NBL/125N
Carling Technologies
Rocker Switch - On-None-Off - DPST - Curved/Smooth Face Gloss Actuator - 10A 250VAC - 15A 125VAC - 15A 15-28VDC - Black Actuat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - On-None-Off - DPST - Curved/Smooth Face Gloss Actuator - 10A 250VAC - 15A 125VAC - 15A 15-28VDC - Black Actuator - Clear Lens - Nylon Black Bracket - 125V Neon Lamp.
Search Keywords: LTIGK516SBLCLNBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK51-6S-BL-CL-NBL/125N
-
Alias/AKA:TGL-52817830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$16.05
30
$15.57
50
$15.12
100
$10.80
250
$8.28
500
$8.06
1,000 +
$7.95
Click for Quote
Log in
to unlock special pricing