- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK50-6S-RD-RC-WBL-XUT1
LTIGK50-6S-RD-RC-WBL-XUT1
Carling Technologies
Switch Rocker ON None OFF DPST Solder Lug Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Solder Lug Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Search Keywords: LTIGK506SRDRCWBLXUT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK50-6S-RD-RC-WBL-XUT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$11.187
10
$10.170
30
$10.010
50
$9.780
100
$6.280
250
$4.950
500
$4.320
1,000 +
$4.060
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT