- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK31-6S-BL-RC-NBL/125V
LTIGK31-6S-BL-RC-NBL/125V
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk
Search Keywords: LTIGK316SBLRCNBL125V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK31-6S-BL-RC-NBL/125V
-
Alias/AKA:TGL-52788550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$15.96
20
$15.16
40
$14.40
80
$13.68
100
$9.77
250 +
$7.93
Click for Quote
Log in
to unlock special pricing