- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK01-6S-BL-AM-NBL/250V
LTIGK01-6S-BL-AM-NBL/250V
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk
Search Keywords: LTIGK016SBLAMNBL250V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK01-6S-BL-AM-NBL/250V
-
Alias/AKA:TGL-53735024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$13.17
30
$12.97
50
$12.78
100
$9.07
250
$7.21
500
$7.12
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing