- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGZO511-TB-B-A/250N
LTGZO511-TB-B-A/250N
Carling Technologies
Switch Rocker DP Quick Connect Rocker 15A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Rocker 15A 250VAC 100000Cycles Bulk
Search Keywords: LTGZO511TBBA250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGZO511-TB-B-A/250N
-
Alias/AKA:4LT-19429400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$11.31
20
$10.74
40
$10.21
80
$9.70
100
$6.93
250 +
$5.62
Click for Quote
Log in
to unlock special pricing