- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGZO501-TB-B-A/250N
LTGZO501-TB-B-A/250N
Carling Technologies
Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: LTGZO501TBBA250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGZO501-TB-B-A/250N
-
Alias/AKA:4LT-19236200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$10.318
20
$9.380
40
$9.170
60
$8.970
100
$6.460
260
$5.100
500
$5.080
1,000 +
$5.030
Click for Quote
Log in
to unlock special pricing
Older Equivalent