- Home ›
- All Products›
- LTGUO501-TR-B-R
LTGUO501-TR-B-R
Carling Technologies
Switch Rocker Spdt/spst 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Spdt/spst 15A 125V
Search Keywords: LTGUO501TRBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGUO501-TR-B-R
-
Alias/AKA:4LT-19170040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$13.15
20
$12.49
40
$11.87
80
$11.28
100
$8.05
250 +
$6.53
Click for Quote
Log in
to unlock special pricing