- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGQO501-TB-B-R/A/250N
LTGQO501-TB-B-R/A/250N
Carling Technologies
Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: LTGQO501TBBRA250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGQO501-TB-B-R/A/250N
-
Alias/AKA:4LT-19159005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$16.841
10
$15.310
30
$15.080
50
$14.860
100
$10.540
250
$8.380
500
$8.270
1,000 +
$8.220
Click for Quote
Log in
to unlock special pricing