- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGGO501-TW-B-R/12V
LTGGO501-TW-B-R/12V
Carling Technologies
Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: LTGGO501TWBR12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGGO501-TW-B-R/12V
-
Alias/AKA:4LT-19435614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$7.81
40
$7.63
60
$7.57
100
$5.45
260
$4.33
500
$4.24
1,000 +
$4.19
Click for Quote
Log in
to unlock special pricing