- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTA201-PR-B-R/125N
LTA201-PR-B-R/125N
Carling Technologies
Switch Rocker OFF-NONE-ON SPST Quick Connect Paddle Rocker Actuator 15A 250VAC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF-NONE-ON SPST Quick Connect Paddle Rocker Actuator 15A 250VAC 100000Cycle
Search Keywords: LTA201PRBR125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTA201-PR-B-R/125N
-
Alias/AKA:103-05233940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 20
Stock lot only:
4
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$7.216
20
$6.560
40
$6.540
60
$6.360
100
$4.580
260
$3.630
500
$3.560
1,000 +
$3.520
Click for Quote
Log in
to unlock special pricing