- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTA101-TR-B-R/125N
LTA101-TR-B-R/125N
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: LTA101TRBR125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTA101-TR-B-R/125N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$21.90
30
$21.25
50
$20.63
100
$14.08
250
$11.37
500
$9.49
1,000 +
$9.02
Click for Quote
Log in
to unlock special pricing