Available Replacements
Older Equivalent
GLT-00016191
GLT-00016191

Carling Technologies

На складе: 5

Минимальный заказ: 10

VIEW PRODUCT
Image is representational - see mfr. specs

LT-2571-511-012

Carling Technologies

Switch Toggle ON OFF (ON) DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Toggle ON OFF (ON) DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT2571511012
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Carling Technologies
  • Артикул / №:
    LT-2571-511-012
  • Alias/AKA:
    GLT-00016191
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Lighted Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    34.92 x 27.64 x 61.49 mm
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 5
Возможна немедленная отправка Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
многократный:
10
10 Weeks Можно отправить 30/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$26.257
10
$23.870
30
$23.170
50
$23.010
100
$16.110
250
$12.900
500
$12.820
1 000 +
$12.660
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!