- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2561-633-012
LT-2561-633-012
Carling Technologies
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT2561633012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2561-633-012
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 27.64 x 61.49 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$27.49
30
$25.89
50
$25.52
100
$17.48
250
$13.80
500
$13.62
1,000 +
$13.27
Click for Quote
Log in
to unlock special pricing