- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2561-612-012
LT-2561-612-012
Carling Technologies
Switch Toggle ON-OFF-ON DPDT Snapkap Toggle Actuator Quick Connect 15A 250VAC 28VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON-OFF-ON DPDT Snapkap Toggle Actuator Quick Connect 15A 250VAC 28VDC Panel Mount
Search Keywords: LT2561612012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2561-612-012
-
Alias/AKA:GLT-00016950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$26.38
20
$25.06
40
$23.81
80
$22.62
100
$16.15
250 +
$13.10
Click for Quote
Log in
to unlock special pricing